LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H1003FMRE8 product image
Images for reference only

VISHAY RNC55H1003FMRE8

Manufacturer
MPN
RNC55H1003FMRE8
LCSC Part #
C3385108
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 100kΩ ±1% 125mW Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55H1003FMRE8
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5723$ 0.57
200+$ 0.2222$ 44.44
500+$ 0.2145$ 107.25
1,000+$ 0.2098$ 209.80
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance100kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H1003FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.4494
RNC55H1003FRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.4494
RNC55H1003FPB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9782
RNC55H1003FMBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.3239
RNR55H1003FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.344
RNC55H1003FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.3239
RNR55H1003FRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.344
RNC55H1003FPBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.3239
RNR55H1003FPB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.344
RNR55H1003FRBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.5796
RNR55H1003FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.5796
RNC55H1003FSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5202
RNC55H1003FSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5518
RNC55H1003FRR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5518
RNC55H1003FPR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5518
RNC55H1003FRRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5395
RNC55H1003FMRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5395
RNR55H1003FSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.6637
RNC55H1003FSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 0.6636
RNC55H1003FRRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 0.6636