LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60J8250BSRE7 product image
Images for reference only

VISHAY RNC60J8250BSRE7

Manufacturer
MPN
RNC60J8250BSRE7
LCSC Part #
C3384437
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 825Ω ±0.1% 250mW Through Hole,D2.5xL7.1mm
Datasheetpdf iconVISHAY RNC60J8250BSRE7
Alternative Parts6
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.392$ 3.39
200+$ 1.3127$ 262.54
500+$ 1.2665$ 633.25
1,500+$ 1.2433$ 1864.95
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance825Ω
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC60J8250BSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 8.9105
RNC60J8250BSRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 3.392
RNC60J8250BSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 3.392
ERC55825R00BEEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 9.2953
RNC60J8250BSRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 3.392
ERC55825R00BEEB600VISHAYThrough Hole,D2.5xL7.1mm0$ 3.0542