LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR80S2100FRB12 product image
Images for reference only

VISHAY RWR80S2100FRB12

Manufacturer
MPN
RWR80S2100FRB12
LCSC Part #
C3383965
Packaging
Through Hole,D2.4xL10.3mm
Customer #
Key Attributes
RES 210Ω ±1% 2W Through Hole,D2.4xL10.3mm
Datasheetpdf iconVISHAY RWR80S2100FRB12
Alternative Parts11
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.1172$ 7.12
200+$ 2.755$ 551.00
500+$ 2.6578$ 1328.90
1,000+$ 2.61$ 2610.00
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL10.3mm
Resistance210Ω
Power(Watts)2W
TypeWirewound Resistor
Temperature Coefficient±20ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RWR80S2100FSB12VISHAYThrough Hole,D2.4xL10.3mm0$ 8.3765
RWR80S2100FRBSLVISHAYThrough Hole,D2.4xL10.3mm0$ 8.1388
RWR80S2100FSBSLVISHAYThrough Hole,D2.4xL10.3mm0$ 10.1113
RWR80S2100FRS70VISHAYThrough Hole,D2.4xL10.3mm0$ 5.0487
RWR80S2100FRS73VISHAYThrough Hole,D2.4xL10.3mm0$ 5.0487
RWR80S2100FSS73VISHAYThrough Hole,D2.4xL10.3mm0$ 7.0012
RWR80S2100FRRSLVISHAYThrough Hole,D2.4xL10.3mm0$ 6.3236
RWR80S2100FSRSLVISHAYThrough Hole,D2.4xL10.3mm0$ 8.821
RWR80S2100DRB12VISHAYThrough Hole,D2.4xL10.3mm0$ 11.8045
RWR80S2100DRBSLVISHAYThrough Hole,D2.4xL10.3mm0$ 14.2278
RWR80S2100DRRSLVISHAYThrough Hole,D2.4xL10.3mm0$ 12.6333