LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR81S4990FRRSL product image
Images for reference only

VISHAY RWR81S4990FRRSL

Manufacturer
MPN
RWR81S4990FRRSL
LCSC Part #
C3383585
Packaging
Through Hole,D2.2xL6.4mm
Customer #
Key Attributes
RES 499Ω ±1% 1W Through Hole,D2.2xL6.4mm
Datasheetpdf iconVISHAY RWR81S4990FRRSL
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.9187$ 5.92
200+$ 2.2907$ 458.14
500+$ 2.2105$ 1105.25
1,000+$ 2.1704$ 2170.40
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.2xL6.4mm
Resistance499Ω
Power(Watts)1W
TypeWirewound Resistor
Temperature Coefficient±20ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RWR81S4990FMB12VISHAYThrough Hole,D2.2xL6.4mm0$ 6.1647
RWR81S4990FRBSLVISHAYThrough Hole,D2.2xL6.4mm0$ 7.347
RWR81S4990FMBSLVISHAYThrough Hole,D2.2xL6.4mm0$ 7.347
RWR81S4990FPBSLVISHAYThrough Hole,D2.2xL6.4mm0$ 7.347
RWR81N4990FRB12VISHAYThrough Hole,D2.2xL6.4mm0$ 8.6651
RWR81S4990FSBSLVISHAYThrough Hole,D2.2xL6.4mm0$ 9.1065
RWR81N4990FSB12VISHAYThrough Hole,D2.2xL6.4mm0$ 11.8786
RWR81N4990FSBSLVISHAYThrough Hole,D2.2xL6.4mm0$ 14.2432
RWR81S4990FMS70VISHAYThrough Hole,D2.2xL6.4mm0$ 4.5703
RWR81S4990FMS73VISHAYThrough Hole,D2.2xL6.4mm0$ 4.5703
RWR81S4990FSS73VISHAYThrough Hole,D2.2xL6.4mm0$ 6.3236
RWR81S4990FSS70VISHAYThrough Hole,D2.2xL6.4mm0$ 6.3236
RWR81N4990FRS73VISHAYThrough Hole,D2.2xL6.4mm0$ 7.7622
RWR81S4990FSRSLVISHAYThrough Hole,D2.2xL6.4mm0$ 7.9443
RWR81N4990FSS73VISHAYThrough Hole,D2.2xL6.4mm0$ 10.0696
RWR81N4990FRS70VISHAYThrough Hole,D2.2xL6.4mm0$ 7.5198
RWR81N4990FSS70VISHAYThrough Hole,D2.2xL6.4mm0$ 10.4568
RWR81N4990FMB12VISHAYThrough Hole,D2.2xL6.4mm0$ 9.0392
RWR81S4990FSB12VISHAYThrough Hole,D2.2xL6.4mm0$ 8.8294
RWR81N4990FRRSLVISHAYThrough Hole,D2.2xL6.4mm0$ 9.4511