LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H6262FSRE8 product image
Images for reference only

VISHAY RNC55H6262FSRE8

Manufacturer
MPN
RNC55H6262FSRE8
LCSC Part #
C3383516
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 62.6kΩ ±1% 125mW Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55H6262FSRE8
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1384$ 1.14
200+$ 0.4412$ 88.24
500+$ 0.4258$ 212.90
1,000+$ 0.4181$ 418.10
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance62.6kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H6262FSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.0868
RNC55H6262FSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1384
RNC55H6262FSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1384
RNC55H6262FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1384
RNC55H6262DSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 4.527
RNC55H6262DSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 4.3671
RNC55H6262DSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.3053
RNC55H6262DSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1384
ERC5562K600DHEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9472
RNC55H6262DSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1384
ERC5562K600DHEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 4.2296
RNC55H6262DSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1384
RNC55H6262DSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1384
RNC55H6262BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.0364
RNC55H6262BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.5442
RNC55H6262BSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1352
RNC55H6262BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.3317
RNC55H6262BSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNC55H6262BSRE865VISHAYThrough Hole,D2.4xL6.4mm0$ 1.7184
RNC55H6262BSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16