VISHAY RWR82S3090FMB12
| Manufacturer | |
| MPN | RWR82S3090FMB12 |
| LCSC Part # | C3383068 |
| Packaging | Through Hole,D2xL7.9mm |
| Customer # | |
| Key Attributes | RES 309Ω ±1% 1.5W Through Hole,D2xL7.9mm |
| Datasheet | |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2xL7.9mm | |
| Resistance | 309Ω | |
| Power(Watts) | 1.5W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2xL7.9mm | |
| Resistance | 309Ω | |
| Power(Watts) | 1.5W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.1882 | $ 7.19 |
| 200+ | $ 2.7828 | $ 556.56 |
| 500+ | $ 2.684 | $ 1342.00 |
| 1,000+ | $ 2.6362 | $ 2636.20 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2xL7.9mm | |
| Resistance | 309Ω | |
| Power(Watts) | 1.5W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2xL7.9mm | |
| Resistance | 309Ω | |
| Power(Watts) | 1.5W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RWR82S3090FRB12 | VISHAY | Through Hole,D2xL7.9mm | 0 | $ 6.9009 | ||
| RWR82S3090FMBSL | VISHAY | Through Hole,D2xL7.9mm | 0 | $ 8.3271 | ||
| RWR82S3090FRBSL | VISHAY | Through Hole,D2xL7.9mm | 0 | $ 8.3271 | ||
| RWR82S3090FSB12 | VISHAY | Through Hole,D2xL7.9mm | 0 | $ 8.574 | ||
| RWR82S3090FSBSL | VISHAY | Through Hole,D2xL7.9mm | 0 | $ 10.295 | ||
| RWR82S3090FRS70 | VISHAY | Through Hole,D2xL7.9mm | 0 | $ 5.1012 | ||
| RWR82S3090FRS73 | VISHAY | Through Hole,D2xL7.9mm | 0 | $ 5.1012 | ||
| RWR82S3090FRRSL | VISHAY | Through Hole,D2xL7.9mm | 0 | $ 6.4703 | ||
| RWR82S3090FSRSL | VISHAY | Through Hole,D2xL7.9mm | 0 | $ 8.98 | ||
| RWR82S3090FMS70 | VISHAY | Through Hole,D2xL7.9mm | 0 | $ 5.2986 | ||
| RWR82S3090FMRSL | VISHAY | Through Hole,D2xL7.9mm | 0 | $ 6.7193 |

