LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR20C1802GRRE7 product image
Images for reference only

VISHAY RLR20C1802GRRE7

Manufacturer
MPN
RLR20C1802GRRE7
LCSC Part #
C3382733
Packaging
Through Hole,D3.5xL9.5mm
Customer #
Key Attributes
RES 18kΩ ±2% 500mW Through Hole,D3.5xL9.5mm
Datasheetpdf iconVISHAY RLR20C1802GRRE7
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9533$ 0.95
200+$ 0.3703$ 74.06
500+$ 0.3564$ 178.20
1,500+$ 0.3502$ 525.30
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.5xL9.5mm
Resistance18kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±2%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR20C1802GRB14VISHAYThrough Hole,D3.5xL9.5mm0$ 2.3239
RLR20C1802GMB14VISHAYThrough Hole,D3.5xL9.5mm0$ 2.3239
RLR20C1802GRBSLVISHAYThrough Hole,D3.5xL9.5mm0$ 2.8137
RLR20C1802GMBSLVISHAYThrough Hole,D3.5xL9.5mm0$ 2.8137
RLR20C1802GRR36VISHAYThrough Hole,D3.5xL9.5mm0$ 0.9184
RLR20C1802GRRE6VISHAYThrough Hole,D3.5xL9.5mm0$ 0.9184
RLR20C1802GRRSLVISHAYThrough Hole,D3.5xL9.5mm0$ 1.136
RLR20C1802GRRE8VISHAYThrough Hole,D3.5xL9.5mm0$ 0.9533
RLR20C1802GMR36VISHAYThrough Hole,D3.5xL9.5mm0$ 0.9533
RLR20C1802GMRSLVISHAYThrough Hole,D3.5xL9.5mm0$ 1.1801
RLR20C1802GRRE5VISHAYThrough Hole,D3.5xL9.5mm0$ 0.9533
RLR20C1802GSBSLVISHAYThrough Hole,D3.5xL9.5mm0$ 10.4984
RLR20C1802GSR36VISHAYThrough Hole,D3.5xL9.5mm0$ 1.9328
RLR20C1802GSRE6VISHAYThrough Hole,D3.5xL9.5mm0$ 1.9328
RLR20C1802GSB14VISHAYThrough Hole,D3.5xL9.5mm0$ 10.0711
RLR20C1802GSRSLVISHAYThrough Hole,D3.5xL9.5mm0$ 3.4491
ERL2018K000GKEK500VISHAYThrough Hole,D3.5xL9.5mm0$ 2.7226
ERL2018K000GKEA500VISHAYThrough Hole,D3.5xL9.5mm0$ 0.8592
ERL2018K000GKEB500VISHAYThrough Hole,D3.5xL9.5mm0$ 0.8592
RLR20C1802FSB14VISHAYThrough Hole,D3.5xL9.5mm0$ 4.1386