VISHAY RNC60H5563BSRE5
| Manufacturer | |
| MPN | RNC60H5563BSRE5 |
| LCSC Part # | C3382391 |
| Packaging | Through Hole,D2.5xL7.1mm |
| Customer # | |
| Key Attributes | RES 556kΩ ±0.1% 250mW Through Hole,D2.5xL7.1mm |
| Datasheet | |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 556kΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 556kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.9623 | $ 4.96 |
| 200+ | $ 1.9205 | $ 384.10 |
| 500+ | $ 1.8526 | $ 926.30 |
| 1,000+ | $ 1.8202 | $ 1820.20 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 556kΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 556kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC60H5563BSRE6 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 4.7562 | ||
| RNC60H5563BSRE8 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 4.9623 | ||
| RNC60H5563BSRE7 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 4.9623 | ||
| ERC55556K00BHEB600 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 4.478 | ||
| ERC55556K00BHEK600 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 11.9438 | ||
| RNC60H5563BSB14 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 11.9438 | ||
| RNC60J5563BSB14 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 11.9388 | ||
| ERC55556K00BEEK600 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 12.4543 | ||
| RNC60J5563BSRE5 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 5.3881 |

