LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50J90R9BSB1431 product image
Images for reference only

VISHAY RNC50J90R9BSB1431

Manufacturer
MPN
RNC50J90R9BSB1431
LCSC Part #
C3382227
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 90.9Ω ±0.1% 100mW Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50J90R9BSB1431
Alternative Parts15
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.0211$ 8.02
200+$ 3.1051$ 621.02
500+$ 2.9956$ 1497.80
1,000+$ 2.9416$ 2941.60
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance90.9Ω
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50J90R9BSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 8.0076
RNC50J90R9BSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
RNC50J90R9BSRE731VISHAYThrough Hole,D1.8xL3.8mm0$ 2.8923
RNC50J90R9BSRSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 8.9837
RNC50J90R9BSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
RNC50J90R9BSRE631VISHAYThrough Hole,D1.8xL3.8mm0$ 2.8923
RNC50J90R9BSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
RNC50J90R9BSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
RNC50J90R9BSBSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 9.6254
ERC5090R900BEEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 8.3528
RNC50J90R9BSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 8.9328
ERC5090R900BEEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 2.1442
RNC50J90R9BSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 8.3374
RNC50J90R9BSRE831VISHAYThrough Hole,D1.8xL3.8mm0$ 2.8923
RNC50J90R9BSRE531VISHAYThrough Hole,D1.8xL3.8mm0$ 2.8923