LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN70C5300BBSL product image
Images for reference only

VISHAY RN70C5300BBSL

Manufacturer
MPN
RN70C5300BBSL
LCSC Part #
C3382210
Packaging
Through Hole,D4.6xL14.3mm
Customer #
Key Attributes
RES 530Ω ±0.1% 750mW Through Hole,D4.6xL14.3mm
Datasheetpdf iconVISHAY RN70C5300BBSL
Alternative Parts5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.4531$ 1.45
200+$ 0.5631$ 112.62
500+$ 0.543$ 271.50
1,000+$ 0.5338$ 533.80
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.6xL14.3mm
Resistance530Ω
Power(Watts)750mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN70C5300BRE6VISHAYThrough Hole,D4.6xL14.3mm0$ 0.9162
RN70C5300BB14VISHAYThrough Hole,D4.6xL14.3mm0$ 1.2109
ERC70530R00BHEK500VISHAYThrough Hole,D4.6xL14.3mm0$ 12.9634
RN70C5300BRSLVISHAYThrough Hole,D4.6xL14.3mm0$ 1.0459
RNC70H5300BRB14VISHAYThrough Hole,D4.6xL14.3mm0$ 12.9634