VISHAY RNC60H1913BSRE6201
| Manufacturer | |
| MPN | RNC60H1913BSRE6201 |
| LCSC Part # | C3381880 |
| Packaging | Through Hole,D2.5xL7.1mm |
| Customer # | |
| Key Attributes | RES 191kΩ ±0.1% 250mW Through Hole,D2.5xL7.1mm |
| Datasheet | |
| Alternative Parts | 17 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 191kΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 191kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.5093 | $ 3.51 |
| 200+ | $ 1.359 | $ 271.80 |
| 500+ | $ 1.3112 | $ 655.60 |
| 1,000+ | $ 1.2865 | $ 1286.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 191kΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 191kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC60H1913BSB14 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 7.6742 | ||
| RNC60H1913BSBSL | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 9.1976 | ||
| RNC60H1913BSRE6 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 2.8711 | ||
| RNC60H1913BSRSL | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 3.4555 | ||
| RNC60H1913BSRE7 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 2.9802 | ||
| RNC60H1913BSRE5201 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 3.5093 | ||
| ERC55191K00BHEK600 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 8.0057 | ||
| RNC60H1913BSRE7201 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 3.5093 | ||
| RNC60H1913BSBSL201 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 10.301 | ||
| RNC60H1913BSRE8 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 2.9802 | ||
| RNC60H1913BSRE8201 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 3.5093 | ||
| RNC60H1913BSB14201 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 8.5718 | ||
| RNC60H1913BSRE5 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 2.9802 | ||
| ERC55191K00BHEB600 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 2.6871 | ||
| RNC60H1913BSRSL201 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 9.6146 | ||
| RNC60J1913BSB14 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 8.9105 | ||
| ERC55191K00BEEK600 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 9.2953 |

