VISHAY ERC551K0000FKEA600
| Manufacturer | |
| MPN | ERC551K0000FKEA600 |
| LCSC Part # | C3381874 |
| Packaging | Through Hole,D2.5xL7.1mm |
| Customer # | |
| Key Attributes | RES 1kΩ ±1% 250mW Through Hole,D2.5xL7.1mm |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 1kΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 1kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4207 | $ 1.42 |
| 200+ | $ 0.5507 | $ 110.14 |
| 500+ | $ 0.5307 | $ 265.35 |
| 1,000+ | $ 0.5214 | $ 521.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 1kΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 1kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC60K1001FPB14 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 1.3552 | ||
| RNC60K1001FMB14 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 1.3552 | ||
| RNC60K1001FRB14 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 1.3552 | ||
| RNR60K1001FSB14 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 1.6392 | ||
| RNR60K1001FMB14 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 1.6392 | ||
| RNR60K1001FSBSL | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 1.9757 | ||
| RNR60K1001FMBSL | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 1.9757 | ||
| RNC60K1001FPRE6 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 1.3581 | ||
| RNC60K1001FSRE6 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 1.3581 | ||
| RNC60K1001FSR36 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 1.3889 | ||
| RNC60K1001FPR36 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 1.3889 | ||
| RNR60K1001FPR36 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 1.6547 | ||
| RNR60K1001FSRSL | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 1.9782 | ||
| RNR60K1001FMRSL | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 1.9782 | ||
| RNR60K1001FRB14 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 1.7184 | ||
| RNC60K1001FSRE5 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 1.4207 | ||
| RNC60K1001FPRE5 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 1.4207 | ||
| RNC60K1001FPRE7 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 1.4207 | ||
| RNC60K1001FSRE7 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 1.4207 | ||
| RNR60K1001FRR36 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 1.7184 |

