VISHAY RLR20C5R60GPB14
| Manufacturer | |
| MPN | RLR20C5R60GPB14 |
| LCSC Part # | C3380781 |
| Packaging | Through Hole,D3.5xL9.5mm |
| Customer # | |
| Key Attributes | RES 5.6Ω ±2% 500mW Through Hole,D3.5xL9.5mm |
| Datasheet | |
| Alternative Parts | 18 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.5xL9.5mm | |
| Resistance | 5.6Ω | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.5xL9.5mm | |
| Resistance | 5.6Ω | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.9193 | $ 7.92 |
| 200+ | $ 3.065 | $ 613.00 |
| 500+ | $ 2.9571 | $ 1478.55 |
| 1,000+ | $ 2.9046 | $ 2904.60 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.5xL9.5mm | |
| Resistance | 5.6Ω | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.5xL9.5mm | |
| Resistance | 5.6Ω | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RLR20C5R60GRB14 | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 7.5924 | ||
| RLR20C5R60GRBSL | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 8.1172 | ||
| RLR20C5R60GRR36 | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 2.5113 | ||
| RLR20C5R60GRRE6 | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 2.5113 | ||
| RLR20C5R60GRRSL | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 2.9959 | ||
| RLR20C5R60GSRE6 | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 2.3462 | ||
| RLR20C5R60GSR36 | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 2.3462 | ||
| RLR20C5R60GSB14 | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 10.0711 | ||
| RLR20C5R60GSBSL | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 11.8759 | ||
| RLR20C5R60GSRE5 | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 2.8568 | ||
| RLR20C5R60GRRE5 | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 2.6084 | ||
| RLR20C5R60GSRSL | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 3.4429 | ||
| RLR20C5R60GRRE7 | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 2.6084 | ||
| RLR20C5R60GRRE8 | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 2.6084 | ||
| ERL205R6000GKEB500 | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 2.3462 | ||
| ERL205R6000GKEA500 | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 2.3462 | ||
| ERL205R6000GKEK500 | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 7.9193 | ||
| RLR20C5R60FRB14 | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 5.2955 |

