VISHAY RNC50H4323FSRE731
| Manufacturer | |
| MPN | RNC50H4323FSRE731 |
| LCSC Part # | C3380105 |
| Packaging | Through Hole,D1.8xL3.8mm |
| Customer # | |
| Key Attributes | RES 432kΩ ±1% 100mW Through Hole,D1.8xL3.8mm |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 432kΩ | |
| Power(Watts) | 100mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 432kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.8491 | $ 2.85 |
| 200+ | $ 1.103 | $ 220.60 |
| 500+ | $ 1.0644 | $ 532.20 |
| 1,500+ | $ 1.0443 | $ 1566.45 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 432kΩ | |
| Power(Watts) | 100mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 432kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC50H4323FSB14 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 6.7543 | ||
| RNR50H4323FSB14 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 8.1094 | ||
| RNC50H4323FSBSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 8.1094 | ||
| RNC50H4323FSR36 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.2498 | ||
| RNC50H4323FSRE6 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.1998 | ||
| RNC50H4323FRRSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.5951 | ||
| RNR50H4323FSRSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 3.2137 | ||
| ERC50432K00FHEA500 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.6737 | ||
| RNC50H4323FSRE8 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.3046 | ||
| RNC50H4323FSRE5 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.3046 | ||
| RNC50H4323FSRE7 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.3046 | ||
| RNC50H4323FRRE7 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.3046 | ||
| RNC50H4323FSRSL31 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 8.2263 | ||
| ERC50432K00FHEK500 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 7.0463 | ||
| RNC50H4323FRB14 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 7.0463 | ||
| RNC50H4323FRR93 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.3046 | ||
| RNC50H4323FSB1431 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 7.6818 | ||
| RNC50H4323FSBSL31 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 7.6772 | ||
| RNC50H4323FSRE831 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.8491 | ||
| RNC50H4323FRRE5 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.3046 |

