LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50H5362BSRSL product image
Images for reference only

VISHAY RNC50H5362BSRSL

Manufacturer
MPN
RNC50H5362BSRSL
LCSC Part #
C3380098
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 53.6kΩ ±0.1% 100mW Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50H5362BSRSL
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.5892$ 7.59
200+$ 2.937$ 587.40
500+$ 2.8337$ 1416.85
1,000+$ 2.7828$ 2782.80
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance53.6kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃