LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55J3242FSRE5 product image
Images for reference only

VISHAY RNC55J3242FSRE5

Manufacturer
MPN
RNC55J3242FSRE5
LCSC Part #
C3379324
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 32.4kΩ ±1% 125mW Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55J3242FSRE5
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.759$ 0.76
200+$ 0.2947$ 58.94
500+$ 0.2839$ 141.95
1,000+$ 0.2792$ 279.20
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance32.4kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55J3242FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.7285
RNC55J3242FSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.7317
ERC5532K400FEEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 2.8799
ERC5532K400FEEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.6248
RNC55J3242FRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 3.0141
RNC55J3242FSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.759
RNC55J3242FSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.5113
RNC55J3242FSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 0.759
RNC55J3242FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 3.3041
RNC55J3242FSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 0.759
ERC5532K400FEEA500VISHAYThrough Hole,D2.4xL6.4mm0$ 1.2926
RNC55J3242DSB1465VISHAYThrough Hole,D2.4xL6.4mm0$ 5.7752
RNC55J3242DSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.1212
ERC5532K400DEEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 4.6446
RNC55K3242FRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.0867
RNC55K3242FMB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.0867
RNC55K3242FMBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.3043
RNC55H3242FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.4494
RNC55H3242FMB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9782
RNC55H3242FRBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.3239