LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ERC70130K00FHEA500 product image
Images for reference only

VISHAY ERC70130K00FHEA500RoHS

Manufacturer
MPN
ERC70130K00FHEA500
LCSC Part #
C3379221
Packaging
Through Hole,D4.6xL14.3mm
Customer #
Key Attributes
RES 130kΩ ±1% 750mW Through Hole,D4.6xL14.3mm
Datasheetpdf iconVISHAY ERC70130K00FHEA500
Alternative Parts18
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.7239$ 6.72
200+$ 2.6023$ 520.46
500+$ 2.5113$ 1255.65
1,000+$ 2.465$ 2465.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.6xL14.3mm
Resistance130kΩ
Power(Watts)750mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC70H1303FRB14VISHAYThrough Hole,D4.6xL14.3mm0$ 8.0366
RNC70H1303FRRE5VISHAYThrough Hole,D4.6xL14.3mm0$ 3.7144
ERC70130K00FHEB500VISHAYThrough Hole,D4.6xL14.3mm0$ 6.7239
RNC70H1303FMRE7VISHAYThrough Hole,D4.6xL14.3mm0$ 3.7144
RNC70H1303FMR64VISHAYThrough Hole,D4.6xL14.3mm0$ 3.7144
RNC70H1303FMRE8VISHAYThrough Hole,D4.6xL14.3mm0$ 3.7144
RNC70H1303FMRE5VISHAYThrough Hole,D4.6xL14.3mm0$ 3.7144
RNC70H1303FMRE6VISHAYThrough Hole,D4.6xL14.3mm0$ 3.7144
RNC70H1303FRRE7VISHAYThrough Hole,D4.6xL14.3mm0$ 3.7144
RNC70H1303FRRE8VISHAYThrough Hole,D4.6xL14.3mm0$ 3.7144
RNC70H1303FRRE6VISHAYThrough Hole,D4.6xL14.3mm0$ 3.7144
CMF65130K00FHR6VISHAYThrough Hole,D4.6xL14.3mm0$ 0.4012
CMF65130K00FHEBVISHAYThrough Hole,D4.6xL14.3mm0$ 0.4052
CMF65130K00FKEAVISHAYThrough Hole,D4.6xL14.3mm0$ 0.373
CMF65130K00FKEBVISHAYThrough Hole,D4.6xL14.3mm0$ 0.3647
CMF65130K00FKR6VISHAYThrough Hole,D4.6xL14.3mm0$ 0.3494
CMF70130K00FKBFVISHAYThrough Hole,D4.6xL14.3mm0$ 1.2973
CMF70130K00FKEBVISHAYThrough Hole,D4.6xL14.3mm0$ 0.6217