SONIX SN8P27142SG
| Manufacturer | SONIXAsian Brands |
| MPN | SN8P27142SG |
| LCSC Part # | C337867 |
| Packaging | SOP-18-300mil |
| Customer # | |
| Key Attributes | 8-bit micro-controller build-in 12-bit ADC |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | SONIX | |
| Packaging | SOP-18-300mil | |
| ADC (Bit) | 12bit | |
| Voltage - Supply | 2.4V~5.5V | |
| Program Memory Type | OTP | |
| Program Storage Size | 2KB | |
| CPU Core | - | |
| Number of I/O | 15 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | SONIX | |
| Packaging | SOP-18-300mil | |
| ADC (Bit) | 12bit | |
| Voltage - Supply | 2.4V~5.5V |
| Type | Description | |
|---|---|---|
| Program Memory Type | OTP | |
| Program Storage Size | 2KB | |
| CPU Core | - | |
| Number of I/O | 15 |
Report an ErrorShow similar products (0) >
In-Stock: 1
1 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7348 | $ 0.73 |
| 10+ | $ 0.5854 | $ 5.85 |
| 40+ | $ 0.51 | $ 20.40 |
| 80+ | $ 0.4361 | $ 34.89 |
| 480+ | $ 0.3908 | $ 187.58 |
| 1,000+ | $ 0.3682 | $ 368.20 |
Standard Packaging40/Full Tube | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | SONIX | |
| Packaging | SOP-18-300mil | |
| ADC (Bit) | 12bit | |
| Voltage - Supply | 2.4V~5.5V | |
| Program Memory Type | OTP | |
| Program Storage Size | 2KB | |
| CPU Core | - | |
| Number of I/O | 15 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | SONIX | |
| Packaging | SOP-18-300mil | |
| ADC (Bit) | 12bit | |
| Voltage - Supply | 2.4V~5.5V |
| Type | Description | |
|---|---|---|
| Program Memory Type | OTP | |
| Program Storage Size | 2KB | |
| CPU Core | - | |
| Number of I/O | 15 |
Report an ErrorShow similar products (0) >
C337867 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



