LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCMT08221R0BES03 product image
Images for reference only

VISHAY RCMT08221R0BES03RoHS

Manufacturer
MPN
RCMT08221R0BES03
LCSC Part #
C3377458
Packaging
Through Hole,D6.4xL16.5mm
Customer #
Key Attributes
RES 221Ω ±0.1% Through Hole,D6.4xL16.5mm
Datasheetpdf iconVISHAY RCMT08221R0BES03
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 77.9219$ 77.92
200+$ 30.1547$ 6030.94
500+$ 29.095$ 14547.50
1,000+$ 28.5721$ 28572.10
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D6.4xL16.5mm
Resistance221Ω
Temperature Coefficient±25ppm/℃
Tolerance±0.1%