LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN55E4461BRE6 product image
Images for reference only

VISHAY RN55E4461BRE6

Manufacturer
MPN
RN55E4461BRE6
LCSC Part #
C3377425
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 4.46kΩ ±0.1% 125mW Through Hole,D2.3xL6.1mm
Datasheetpdf iconVISHAY RN55E4461BRE6
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4331$ 0.43
200+$ 0.1676$ 33.52
500+$ 0.1617$ 80.85
1,000+$ 0.1588$ 158.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance4.46kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CMF554K4600BEEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.3758