LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ERC5097K600DHEK500 product image
Images for reference only

VISHAY ERC5097K600DHEK500RoHS

Manufacturer
MPN
ERC5097K600DHEK500
LCSC Part #
C3377174
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 97.6kΩ ±0.5% 100mW Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY ERC5097K600DHEK500
Alternative Parts14
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.2446$ 5.24
200+$ 2.03$ 406.00
500+$ 1.959$ 979.50
1,000+$ 1.9236$ 1923.60
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance97.6kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50H9762DPBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 6.0273
RNC50H9762DPRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 1.8076
RNC50H9762DRRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 1.5719
RNC50H9762DRB14VISHAYThrough Hole,D1.8xL3.8mm0$ 5.2446
RNC50H9762DPB14VISHAYThrough Hole,D1.8xL3.8mm0$ 5.2446
RNC50H9762BSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 7.313
RNC50H9762BSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 7.7946
RNC50H9762BSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 1.944
RNC50H9762BSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0269
RNC50H9762BSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0269
RNC50H9762BSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0269
RNC50H9762BSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 7.5892
ERC5097K600BHEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 1.8356
ERC5097K600BHEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 7.6293