LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MBB02070C2054FRP00 product image
Images for reference only

VISHAY MBB02070C2054FRP00RoHS

Manufacturer
MPN
MBB02070C2054FRP00
LCSC Part #
C3376869
Packaging
Through Hole,D2.5xL6.5mm
Customer #
Key Attributes
RES 2.05MΩ ±1% 600mW Through Hole,D2.5xL6.5mm
Datasheetpdf iconVISHAY MBB02070C2054FRP00
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0383$ 0.04
200+$ 0.0148$ 2.96
500+$ 0.0143$ 7.15
1,000+$ 0.0141$ 14.10
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL6.5mm
Resistance2.05MΩ
Power(Watts)600mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MRS25000C2054FCT00VISHAYThrough Hole,D2.5xL6.5mm0$ 0.0328
MBB02070C2054FC100VISHAYThrough Hole,D2.5xL6.5mm0$ 0.079
MRS25000C2054FRP00VISHAYThrough Hole,D2.5xL6.5mm0$ 0.039