LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR07C1041FSRE5 product image
Images for reference only

VISHAY RLR07C1041FSRE5

Manufacturer
MPN
RLR07C1041FSRE5
LCSC Part #
C3376332
Packaging
Through Hole,D2.3xL6.4mm
Customer #
Key Attributes
RES 1.04kΩ ±1% 250mW Through Hole,D2.3xL6.4mm
Datasheetpdf iconVISHAY RLR07C1041FSRE5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9549$ 0.95
200+$ 0.3703$ 74.06
500+$ 0.3579$ 178.95
1,000+$ 0.3502$ 350.20
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.4mm
Resistance1.04kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃