LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TXC 7V25070001 product image
  • 7V25070001 thumbnail 1
  • 7V25070001 thumbnail 2
  • 7V25070001 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TXC 7V25070001RoHS

Manufacturer
TXCAsian Brands
MPN
7V25070001
LCSC Part #
C337607
Packaging
SMD3225-4P
Customer #
Key Attributes
CRYSTAL 25MHz 18pF SMD
Datasheetpdf iconTXC 7V25070001
In-Stock: 196
196 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2084$ 0.21
10+$ 0.1638$ 1.64
30+$ 0.1447$ 4.34
100+$ 0.1208$ 12.08
500+$ 0.1102$ 55.10
1,000+$ 0.093$ 93.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerTXC
PackagingSMD3225-4P
Frequency Stability±17ppm
Operating Temperature0℃~+60℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)60Ω
Frequency25MHz

Features

AI Translation
  • Frequency range: 8MHz to 54MHz
  • Glass sealing, ceramic SMD package
  • External dimensions (mm) L:3.2×W:2.5×H:0.8
  • RoHS compliant Contains Pb, exempted by RoHS directive

Applications

AI Translation
  • PC
  • TV
  • Game
  • Camera
  • Notebook
  • Hard disk
  • Computer peripherals
  • Home electronics
  • Consumer products