LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60J2303BSB14 product image
Images for reference only

VISHAY RNC60J2303BSB14

Manufacturer
MPN
RNC60J2303BSB14
LCSC Part #
C3375780
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 230kΩ ±0.1% 250mW Through Hole,D2.5xL7.1mm
Datasheetpdf iconVISHAY RNC60J2303BSB14
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.7671$ 6.77
200+$ 2.6192$ 523.84
500+$ 2.5267$ 1263.35
1,000+$ 2.482$ 2482.00
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance230kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃