LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR32C2703GRRE8 product image
Images for reference only

VISHAY RLR32C2703GRRE8

Manufacturer
MPN
RLR32C2703GRRE8
LCSC Part #
C3375357
Packaging
Through Hole,D4.8xL14.3mm
Customer #
Key Attributes
RES 270kΩ ±2% 1W Through Hole,D4.8xL14.3mm
Datasheetpdf iconVISHAY RLR32C2703GRRE8
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.6157$ 3.62
200+$ 1.3991$ 279.82
500+$ 1.3498$ 674.90
1,000+$ 1.3266$ 1326.60
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.8xL14.3mm
Resistance270kΩ
Power(Watts)1W
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±2%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR32C2703GMB14VISHAYThrough Hole,D4.8xL14.3mm0$ 9.4569
RLR32C2703GRB14VISHAYThrough Hole,D4.8xL14.3mm0$ 9.4569
RLR32C2703GRBSLVISHAYThrough Hole,D4.8xL14.3mm0$ 11.36
RLR32C2703GMBSLVISHAYThrough Hole,D4.8xL14.3mm0$ 11.36
RLR32C2703GRRE6VISHAYThrough Hole,D4.8xL14.3mm0$ 3.4806
RLR32C2703GMR64VISHAYThrough Hole,D4.8xL14.3mm0$ 3.4806
RLR32C2703GRR64VISHAYThrough Hole,D4.8xL14.3mm0$ 3.4806
RLR32C2703GMRSLVISHAYThrough Hole,D4.8xL14.3mm0$ 4.1582
RLR32C2703GRRSLVISHAYThrough Hole,D4.8xL14.3mm0$ 4.1582
RLR32C2703GMRE7VISHAYThrough Hole,D4.8xL14.3mm0$ 3.6157
RLR32C2703GRRE7VISHAYThrough Hole,D4.8xL14.3mm0$ 3.6157
RLR32C2703GMRE5VISHAYThrough Hole,D4.8xL14.3mm0$ 3.6157
RLR32C2703GRRE5VISHAYThrough Hole,D4.8xL14.3mm0$ 3.6157
RLR32C2703GMRE8VISHAYThrough Hole,D4.8xL14.3mm0$ 3.6157
RLR32C2703GMRE6VISHAYThrough Hole,D4.8xL14.3mm0$ 8.6691
ERL32270K00GKEA500VISHAYThrough Hole,D4.8xL14.3mm0$ 3.2702
ERL32270K00GKEK500VISHAYThrough Hole,D4.8xL14.3mm0$ 9.8644
ERL32270K00GKEB500VISHAYThrough Hole,D4.8xL14.3mm0$ 3.2702
RLR32C2703FRB14VISHAYThrough Hole,D4.8xL14.3mm0$ 7.4921
RLR32C2703FMB14VISHAYThrough Hole,D4.8xL14.3mm0$ 7.4921