GOFORD G15N10C
| Manufacturer | GOFORDAsian Brands |
| MPN | G15N10C |
| LCSC Part # | C337513 |
| Packaging | TO-252-2 |
| Customer # | |
| Key Attributes | N-Channel, Current:15A, Voltage:100V |
| Datasheet | |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | GOFORD | |
| Packaging | TO-252-2 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 34pF | |
| Current - Continuous Drain(Id) | 22A | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 55W | |
| Reverse Transfer Capacitance (Crss@Vds) | 30pF | |
| RDS(on) | 78mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.167nF | |
| Gate Charge(Qg) | 22nC | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | GOFORD | |
| Packaging | TO-252-2 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 34pF | |
| Current - Continuous Drain(Id) | 22A | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 55W | |
| Reverse Transfer Capacitance (Crss@Vds) | 30pF | |
| RDS(on) | 78mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.167nF | |
| Gate Charge(Qg) | 22nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
G15N10C combines advanced trench MOSFET technology with a low-resistance package to achieve ultra-low R<sub>DS(ON)</sub>. This device is ideal for power switching applications and LED backlighting.
Features
AI Translation
- Ultra-low on-resistance
- High single-pulse avalanche ruggedness (UIS), 100% UIS tested
Applications
AI Translation
- Power switching applications
- LED backlighting
In-Stock: 25
25 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2058 | $ 1.03 |
| 50+ | $ 0.1648 | $ 8.24 |
| 150+ | $ 0.1472 | $ 22.08 |
| 500+ | $ 0.1253 | $ 62.65 |
| 2,500+ | $ 0.1101 | $ 275.25 |
| 5,000+ | $ 0.1042 | $ 521.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | GOFORD | |
| Packaging | TO-252-2 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 34pF | |
| Current - Continuous Drain(Id) | 22A | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 55W | |
| Reverse Transfer Capacitance (Crss@Vds) | 30pF | |
| RDS(on) | 78mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.167nF | |
| Gate Charge(Qg) | 22nC | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | GOFORD | |
| Packaging | TO-252-2 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 34pF | |
| Current - Continuous Drain(Id) | 22A | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 55W | |
| Reverse Transfer Capacitance (Crss@Vds) | 30pF | |
| RDS(on) | 78mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.167nF | |
| Gate Charge(Qg) | 22nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
G15N10C combines advanced trench MOSFET technology with a low-resistance package to achieve ultra-low R<sub>DS(ON)</sub>. This device is ideal for power switching applications and LED backlighting.
Features
AI Translation
- Ultra-low on-resistance
- High single-pulse avalanche ruggedness (UIS), 100% UIS tested
Applications
AI Translation
- Power switching applications
- LED backlighting
C337513 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



