NCC EKY-350ETD102MK25S
| Manufacturer | |
| MPN | EKY-350ETD102MK25S |
| LCSC Part # | C337467 |
| Packaging | Through Hole,D12.5xL25mm |
| Customer # | |
| Key Attributes | CAP ALUM 1000uF ±20% 35V TH |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D12.5xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Lifetime | - | |
| Capacitance | 1000uF | |
| Ripple Current | - | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 25mm | |
| Diameter | 12.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D12.5xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Lifetime | - | |
| Capacitance | 1000uF |
| Type | Description | |
|---|---|---|
| Ripple Current | - | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 25mm | |
| Diameter | 12.5mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2837 | $ 0.28 |
| 10+ | $ 0.2261 | $ 2.26 |
| 30+ | $ 0.2014 | $ 6.04 |
| 100+ | $ 0.1706 | $ 17.06 |
| 500+ | $ 0.1569 | $ 78.45 |
| 1,000+ | $ 0.1487 | $ 148.70 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D12.5xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Lifetime | - | |
| Capacitance | 1000uF | |
| Ripple Current | - | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 25mm | |
| Diameter | 12.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D12.5xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Lifetime | - | |
| Capacitance | 1000uF |
| Type | Description | |
|---|---|---|
| Ripple Current | - | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 25mm | |
| Diameter | 12.5mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



