LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ERC5511K300DHEK600 product image
Images for reference only

VISHAY ERC5511K300DHEK600

Manufacturer
MPN
ERC5511K300DHEK600
LCSC Part #
C3374206
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 11.3kΩ ±0.5% 250mW Through Hole,D2.5xL7.1mm
Datasheetpdf iconVISHAY ERC5511K300DHEK600
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.5454$ 5.55
200+$ 2.1472$ 429.44
500+$ 2.0717$ 1035.85
1,000+$ 2.0331$ 2033.10
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance11.3kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC60H1132DSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 5.3235
RNC60H1132DSBSLVISHAYThrough Hole,D2.5xL7.1mm0$ 6.3916
RNC60H1132DSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 1.3131
RNC60H1132DSRSLVISHAYThrough Hole,D2.5xL7.1mm0$ 1.6216
RNC60H1132DSRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 1.3729
RNC60H1132DSRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 1.3729
RNC60H1132DSRE7VISHAYThrough Hole,D2.5xL7.1mm0$ 1.3729
ERC5511K300DHEB600VISHAYThrough Hole,D2.5xL7.1mm0$ 1.2387
RNC60H1132BSBSLVISHAYThrough Hole,D2.5xL7.1mm0$ 9.1976
RNC60H1132BSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 7.6742
RNC60H1132BSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 2.8711
RNC60H1132BSR36VISHAYThrough Hole,D2.5xL7.1mm0$ 2.8412
RNC60H1132BSRSLVISHAYThrough Hole,D2.5xL7.1mm0$ 3.4555
ERC5511K300BHEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 8.0057
RNC60H1132BRB14VISHAYThrough Hole,D2.5xL7.1mm0$ 8.0057
RNC60H1132BSRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 2.9802
ERC5511K300BHEB600VISHAYThrough Hole,D2.5xL7.1mm0$ 2.6871
ERC5511K300BHEA600VISHAYThrough Hole,D2.5xL7.1mm0$ 2.6871
RNC60H1132BSRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 2.9802
RNC60H1132BSRE7VISHAYThrough Hole,D2.5xL7.1mm0$ 2.9802