LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H93R1BSB14 product image
Images for reference only

VISHAY RNC55H93R1BSB14

Manufacturer
MPN
RNC55H93R1BSB14
LCSC Part #
C3372188
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 93.1Ω ±0.1% 125mW Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55H93R1BSB14
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.2446$ 5.24
200+$ 2.03$ 406.00
500+$ 1.959$ 979.50
1,000+$ 1.9236$ 1923.60
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance93.1Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H93R1BRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.0364
RNC55H93R1BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.5442
RNR55H93R1BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 6.0196
RNR55H93R1BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 6.6293
RNC55H93R1BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.3317
ERC5593R100BHEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 4.751
RNR55H93R1BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.7398
RNR55H93R1BSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3976
RNC55H93R1BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNC55H93R1BSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNR55H93R1BSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3976
RNR55H93R1BSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3976
RNR55H93R1BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3976
RNC55H93R1BSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNC55H93R1BSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
ERC5593R100BHEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9703
RNC55J93R1BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.731
RNC55J93R1BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3131
RNC55J93R1BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.6216
RNC55J93R1BSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729