LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VO MF1/8W 80Ω ±1% OT52 product image
  • MF1/8W 80Ω ±1% OT52 thumbnail 1
  • MF1/8W 80Ω ±1% OT52 thumbnail 2
  • MF1/8W 80Ω ±1% OT52 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VO MF1/8W 80Ω ±1% OT52

Manufacturer
VOAsian Brands
MPN
MF1/8W 80Ω ±1% OT52
LCSC Part #
C337056
Packaging
Through Hole,D2.3xL3.7mm
Customer #
Key Attributes
RES 80Ω ±1% 125mW Through Hole,D2.3xL3.7mm
DatasheetVO MF1/8W 80Ω ±1% OT52
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 900
900 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0076$ 0.76
1,000+$ 0.006$ 6.00
5,000+$ 0.005$ 25.00
10,000+$ 0.0045$ 45.00
50,000+$ 0.004$ 200.00
100,000+$ 0.0037$ 370.00
Standard Packaging5000/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVO
PackagingThrough Hole,D2.3xL3.7mm
Resistance80Ω
Power(Watts)125mW
Voltage Rating200V
TypeMetal Film Resistor
Temperature Coefficient±350ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃