LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50H3922BSRE831 product image
Images for reference only

VISHAY RNC50H3922BSRE831

Manufacturer
MPN
RNC50H3922BSRE831
LCSC Part #
C3370023
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 39.2kΩ ±0.1% 100mW Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50H3922BSRE831
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.5838$ 2.58
200+$ 1.0011$ 200.22
500+$ 0.9657$ 482.85
1,000+$ 0.9487$ 948.70
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance39.2kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50H3922BRB14VISHAYThrough Hole,D1.8xL3.8mm0$ 7.313
RNC50H3922BSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 7.313
RNC50H3922BSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 7.7946
RNC50H3922BRBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 7.7946
RNC50H3922BSR36VISHAYThrough Hole,D1.8xL3.8mm0$ 1.9882
RNC50H3922BSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 1.944
RNC50H3922BSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 2.3533
RNC50H3922BRRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 2.3533
RNC50H3922BSBSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 8.8233
RNC50H3922BSRE731VISHAYThrough Hole,D1.8xL3.8mm0$ 2.5838
ERC5039K200BHEA500VISHAYThrough Hole,D1.8xL3.8mm0$ 1.484
RNC50H3922BSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0269
RNC50H3922BSM22VISHAYThrough Hole,D1.8xL3.8mm0$ 2.5838
RNC50H3922BSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0269
ERC5039K200BHEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 1.8356
RNC50H3922BSRE631VISHAYThrough Hole,D1.8xL3.8mm0$ 2.5838
ERC5039K200BHEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 7.6293
RNC50H3922BSRSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 8.2356
RNC50H3922BSB1431VISHAYThrough Hole,D1.8xL3.8mm0$ 8.2463
RNC50H3922BSRE531VISHAYThrough Hole,D1.8xL3.8mm0$ 2.5838