Ohmite AG5JR68E
| Fabricante | |
| Cód. da peça | AG5JR68E |
| Nº LCSC | C3369317 |
| Emb. | Through Hole,D8.7xL23.8mm |
| Número do Cliente | |
| Atrib. princ. | RES 680mΩ ±5% 5W Through Hole,D8.7xL23.8mm |
| Folha de Dados | |
| Peças alternativas | 2 |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Passives/Resistors/Through Hole Resistors | |
| Fabricante | Ohmite | |
| Emb. | Through Hole,D8.7xL23.8mm | |
| Resistance | 680mΩ | |
| Power(Watts) | 5W | |
| Type | - | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | - |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Passives/Resistors/Through Hole Resistors | |
| Fabricante | Ohmite | |
| Emb. | Through Hole,D8.7xL23.8mm | |
| Resistance | 680mΩ | |
| Power(Watts) | 5W |
| Tipo | Descrição | |
|---|---|---|
| Type | - | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | - |
Descrição
Ohmite now introduces the Audio Gold resistor series, designed specifically for high-end speaker and amplifier applications. These resistors feature high-quality resistance wire wound on a ceramic core, terminated, and coated with their flame-retardant Centohm coating. Ohmite's Audio Gold resistors are carefully engineered using non-magnetic materials to eliminate the influence of stray magnetic fields on circuit performance, thereby simplifying shielding requirements and improving audio quality. Audio Gold resistors are designed for use in crossover networks and as source, emitter, or cathode resistors in balanced output transducer applications.
Recursos
- 3W to 50W
- Non-magnetic materials
- Single metal design
- Soldered connections
- Non-inductive versions available
- Reduced signal distortion
- Minimized thermoelectric EMF
- Lower current noise
- Superior mid-range frequency performance
- Enhanced stability
Aplicações
High-end speaker, amplifier, crossover network, and output transducer balancing applications
| Qtd. | Preço unit.(Apenas para referência) | Valor total |
|---|---|---|
| 1+ | $ 1.1261 | $ 1.13 |
| 200+ | $ 0.4366 | $ 87.32 |
| 500+ | $ 0.4212 | $ 210.60 |
| 1,000+ | $ 0.4134 | $ 413.40 |
Encapsulamento Padrão25/Full Bag | ||
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Passives/Resistors/Through Hole Resistors | |
| Fabricante | Ohmite | |
| Emb. | Through Hole,D8.7xL23.8mm | |
| Resistance | 680mΩ | |
| Power(Watts) | 5W | |
| Type | - | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | - |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Passives/Resistors/Through Hole Resistors | |
| Fabricante | Ohmite | |
| Emb. | Through Hole,D8.7xL23.8mm | |
| Resistance | 680mΩ | |
| Power(Watts) | 5W |
| Tipo | Descrição | |
|---|---|---|
| Type | - | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | - |
Descrição
Ohmite now introduces the Audio Gold resistor series, designed specifically for high-end speaker and amplifier applications. These resistors feature high-quality resistance wire wound on a ceramic core, terminated, and coated with their flame-retardant Centohm coating. Ohmite's Audio Gold resistors are carefully engineered using non-magnetic materials to eliminate the influence of stray magnetic fields on circuit performance, thereby simplifying shielding requirements and improving audio quality. Audio Gold resistors are designed for use in crossover networks and as source, emitter, or cathode resistors in balanced output transducer applications.
Recursos
- 3W to 50W
- Non-magnetic materials
- Single metal design
- Soldered connections
- Non-inductive versions available
- Reduced signal distortion
- Minimized thermoelectric EMF
- Lower current noise
- Superior mid-range frequency performance
- Enhanced stability
Aplicações
High-end speaker, amplifier, crossover network, and output transducer balancing applications
C3369317 Biblioteca EasyEDA
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Tipo | Detalhes |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Tipo | Detalhes |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

