VISHAY RLR32C2001GRRE7
| Manufacturer | |
| MPN | RLR32C2001GRRE7 |
| LCSC Part # | C3367285 |
| Packaging | Through Hole,D4.8xL14.3mm |
| Customer # | |
| Key Attributes | RES 2kΩ ±2% 1W Through Hole,D4.8xL14.3mm |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL14.3mm | |
| Resistance | 2kΩ | |
| Power(Watts) | 1W | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL14.3mm | |
| Resistance | 2kΩ | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.6157 | $ 3.62 |
| 200+ | $ 1.3991 | $ 279.82 |
| 500+ | $ 1.3498 | $ 674.90 |
| 1,500+ | $ 1.3266 | $ 1989.90 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL14.3mm | |
| Resistance | 2kΩ | |
| Power(Watts) | 1W | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL14.3mm | |
| Resistance | 2kΩ | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RLR32C2001GRB14 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 9.4569 | ||
| RLR32C2001GRBSL | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 11.36 | ||
| RLR32C2001GPBSL | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 11.36 | ||
| RLR32C2001GMBSL | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 11.36 | ||
| RLR32C2001GMRE6 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 3.4806 | ||
| RLR32C2001GRRE6 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 3.4806 | ||
| RLR32C2001GPRE6 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 3.4806 | ||
| RLR32C2001GMR64 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 3.4806 | ||
| RLR32C2001GPRSL | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 4.1582 | ||
| RLR32C2001GPRE8 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 3.6157 | ||
| RLR32C2001GMRE7 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 3.6157 | ||
| RLR32C2001GRRE8 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 3.6157 | ||
| RLR32C2001GMB14 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 9.8644 | ||
| RLR32C2001GPRE7 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 3.6157 | ||
| RLR32C2001GRBSL1 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 10.8995 | ||
| RLR32C2001GRB141 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 4.1664 | ||
| RLR32C2001GRRE5 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 3.6157 | ||
| RLR32C2001GRRSL1 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 5.3881 | ||
| RLR32C2001GPRE5 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 3.6157 | ||
| RLR32C2001GRRSL | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 4.3191 |

