YAGEO KNP300JB-52-62R
| Manufacturer | YAGEOAsian Brands |
| MPN | KNP300JB-52-62R |
| LCSC Part # | C3367277 |
| Packaging | Through Hole,D6.5xL17.5mm |
| Customer # | |
| Key Attributes | RES 62Ω ±5% 3W Through Hole,D6.5xL17.5mm |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 18 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D6.5xL17.5mm | |
| Resistance | 62Ω | |
| Power(Watts) | 3W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -40℃~+200℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D6.5xL17.5mm | |
| Resistance | 62Ω | |
| Power(Watts) | 3W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -40℃~+200℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0981 | $ 0.10 |
| 200+ | $ 0.038 | $ 7.60 |
| 500+ | $ 0.0367 | $ 18.35 |
| 1,000+ | $ 0.036 | $ 36.00 |
Standard Packaging5000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D6.5xL17.5mm | |
| Resistance | 62Ω | |
| Power(Watts) | 3W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -40℃~+200℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D6.5xL17.5mm | |
| Resistance | 62Ω | |
| Power(Watts) | 3W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -40℃~+200℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| KNP300JB-73-62R | YAGEO | Through Hole,D6.5xL17.5mm | 0 | $ 0.0936 | ||
| KNP300JT-52-62R | YAGEO | Through Hole,D6.5xL17.5mm | 0 | $ 0.0936 | ||
| KNP300JR-52-62R | YAGEO | Through Hole,D6.5xL17.5mm | 0 | $ 0.0944 | ||
| KNP300JR-73-62R | YAGEO | Through Hole,D6.5xL17.5mm | 0 | $ 0.0981 | ||
| KNP400JT-73-62R | YAGEO | Through Hole,D6.5xL17.5mm | 0 | $ 0.1002 | ||
| KNP400JT-52-62R | YAGEO | Through Hole,D6.5xL17.5mm | 0 | $ 0.1002 | ||
| KNP400JB-52-62R | YAGEO | Through Hole,D6.5xL17.5mm | 0 | $ 0.1002 | ||
| KNP400JB-73-62R | YAGEO | Through Hole,D6.5xL17.5mm | 0 | $ 0.1002 | ||
| KNP400JR-73-62R | YAGEO | Through Hole,D6.5xL17.5mm | 0 | $ 0.1011 | ||
| KNP400JR-52-62R | YAGEO | Through Hole,D6.5xL17.5mm | 0 | $ 0.1011 | ||
| KNP5WSJT-52-62R | YAGEO | Through Hole,D6.5xL17.5mm | 0 | $ 0.1614 | ||
| KNP5WSJB-73-62R | YAGEO | Through Hole,D6.5xL17.5mm | 0 | $ 0.1614 | ||
| KNP5WSJR-73-62R | YAGEO | Through Hole,D6.5xL17.5mm | 0 | $ 0.1629 | ||
| KNP5WSJR-52-62R | YAGEO | Through Hole,D6.5xL17.5mm | 0 | $ 0.1629 | ||
| KNP5WSJB-52-62R | YAGEO | Through Hole,D6.5xL17.5mm | 0 | $ 0.1692 | ||
| FKN300JR-73-62R | YAGEO | Through Hole,D6.5xL17.5mm | 0 | $ 0.0825 | ||
| FKN400JT-73-62R | YAGEO | Through Hole,D6.5xL17.5mm | 0 | $ 0.0824 | ||
| FKN5WSJR-73-62R | YAGEO | Through Hole,D6.5xL17.5mm | 0 | $ 0.1939 |

