LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR07C2203GSR36 product image
Images for reference only

VISHAY RLR07C2203GSR36

Manufacturer
MPN
RLR07C2203GSR36
LCSC Part #
C3366053
Packaging
Through Hole,D2.3xL6.4mm
Customer #
Key Attributes
RES 220kΩ ±2% 250mW Through Hole,D2.3xL6.4mm
Datasheetpdf iconVISHAY RLR07C2203GSR36
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3836$ 0.38
200+$ 0.1485$ 29.70
500+$ 0.1433$ 71.65
1,000+$ 0.1407$ 140.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.4mm
Resistance220kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±2%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR07C2203GSB14VISHAYThrough Hole,D2.3xL6.4mm0$ 1.4231
RLR07C2203GSBSLVISHAYThrough Hole,D2.3xL6.4mm0$ 2.2804
RLR07C2203GRBSLVISHAYThrough Hole,D2.3xL6.4mm0$ 2.2804
RLR07C2203GPBSLVISHAYThrough Hole,D2.3xL6.4mm0$ 2.2804
RLR07C2203GMBSLVISHAYThrough Hole,D2.3xL6.4mm0$ 2.2804
RLR07C2203GSR62VISHAYThrough Hole,D2.3xL6.4mm0$ 0.3693
RLR07C2203GRRE6VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4371
RLR07C2203GSRE6VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4371
RLR07C2203GPRE6VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4371
RLR07C2203GMRE6VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4371
RLR07C2203GRRSLVISHAYThrough Hole,D2.3xL6.4mm0$ 0.5526
RLR07C2203GRRE7VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4539
RLR07C2203GRR36VISHAYThrough Hole,D2.3xL6.4mm0$ 0.3836
RLR07C2203GSRE7VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4539
RLR07C2203GMRE8VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4539
RLR07C2203GRB14VISHAYThrough Hole,D2.3xL6.4mm0$ 2.2274
RLR07C2203GMB14VISHAYThrough Hole,D2.3xL6.4mm0$ 2.2274
RLR07C2203GRRE523VISHAYThrough Hole,D2.3xL6.4mm0$ 0.9965
RLR07C2203GSRE723VISHAYThrough Hole,D2.3xL6.4mm0$ 0.9965
RLR07C2203GSBSL23VISHAYThrough Hole,D2.3xL6.4mm0$ 2.4742