LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR05C3302GSRE619 product image
Images for reference only

VISHAY RLR05C3302GSRE619

Manufacturer
MPN
RLR05C3302GSRE619
LCSC Part #
C3366047
Packaging
Through Hole,D1.7xL3.8mm
Customer #
Key Attributes
RES 33kΩ ±2% 125mW Through Hole,D1.7xL3.8mm
Datasheetpdf iconVISHAY RLR05C3302GSRE619
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3791$ 1.38
200+$ 0.5338$ 106.76
500+$ 0.5153$ 257.65
1,000+$ 0.506$ 506.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.7xL3.8mm
Resistance33kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±2%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR05C3302GSB14VISHAYThrough Hole,D1.7xL3.8mm0$ 2.3847
RLR05C3302GMB14VISHAYThrough Hole,D1.7xL3.8mm0$ 3.1548
RLR05C3302GPB14VISHAYThrough Hole,D1.7xL3.8mm0$ 3.1548
RLR05C3302GSBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 3.8648
RLR05C3302GMBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 3.8648
RLR05C3302GRBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 3.8648
RLR05C3302GMRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 0.9971
RLR05C3302GPRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 0.9971
RLR05C3302GSRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 0.9971
RLR05C3302GSRE5VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8376
RLR05C3302GSRE6VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8376
RLR05C3302GMRE5VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8376
RLR05C3302GPR36VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8376
RLR05C3302GRRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 1.0351
RLR05C3302GSB1419VISHAYThrough Hole,D1.7xL3.8mm0$ 4.2528
RLR05C3302GSM23VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4485
RLR05C3302GSRE719VISHAYThrough Hole,D1.7xL3.8mm0$ 1.3791
RLR05C3302GPBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 4.1942
RLR05C3302GPRE6VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8376
RLR05C3302GRRE6VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8376