PANASONIC ERTJ1VS104FA
| Manufacturer | |
| MPN | ERTJ1VS104FA |
| LCSC Part # | C336553 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | THERMISTOR NTC 100kΩ 4330K 0603 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Height | 0.8mm | |
| Resistance @ 25℃ | 100kΩ | |
| Width | 0.8mm | |
| Power(Watts) | 100mW | |
| Operating Temperature | -40℃~+125℃ | |
| B Constant (25℃/100℃) | - | |
| Length | 1.6mm | |
| Steady State Current (Max) | - | |
| B Constant (25℃/85℃) | 4390K | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | 4330K | |
| B Constant Tolerance | ±1% | |
| Resistance Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Height | 0.8mm | |
| Resistance @ 25℃ | 100kΩ | |
| Width | 0.8mm | |
| Power(Watts) | 100mW | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| B Constant (25℃/100℃) | - | |
| Length | 1.6mm | |
| Steady State Current (Max) | - | |
| B Constant (25℃/85℃) | 4390K | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | 4330K | |
| B Constant Tolerance | ±1% | |
| Resistance Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Surface Mount Device (0201, 0402, 0603)
- Highly reliable multilayer / monolithic structure
- Wide temperature operating range (–40 to 125 ℃)
- Environmentally-friendly lead-free
- RoHS compliant
Applications
AI Translation
- Mobile Phone
- Temperature compensation for crystal oscillator
- Temperature compensation for semiconductor devices
- Personal Computer and Peripheral Device
- Temperature detection for CPU and memory device
- Temperature compensation for ink-viscosity (Inkjet Printer)
- Battery Pack (secondary battery)
- Temperature detection of battery cells
- Liquid Crystal Display
- Temperature compensation of display contrast
- Temperature compensation of display backlighting (CCFL)
- Temperature Detection
- Writing current control of HDD
- Temperature Compensation (Pseudo-linearization)
- Contrast level control of LCD
- Temperature Compensation (RF circuit)
- Temperature compensation of TCXO
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.0557 | $ 0.28 |
| 50+ | $ 0.0543 | $ 2.72 |
| 150+ | $ 0.0535 | $ 8.03 |
| 500+ | $ 0.0526 | $ 26.30 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Height | 0.8mm | |
| Resistance @ 25℃ | 100kΩ | |
| Width | 0.8mm | |
| Power(Watts) | 100mW | |
| Operating Temperature | -40℃~+125℃ | |
| B Constant (25℃/100℃) | - | |
| Length | 1.6mm | |
| Steady State Current (Max) | - | |
| B Constant (25℃/85℃) | 4390K | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | 4330K | |
| B Constant Tolerance | ±1% | |
| Resistance Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Height | 0.8mm | |
| Resistance @ 25℃ | 100kΩ | |
| Width | 0.8mm | |
| Power(Watts) | 100mW | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| B Constant (25℃/100℃) | - | |
| Length | 1.6mm | |
| Steady State Current (Max) | - | |
| B Constant (25℃/85℃) | 4390K | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | 4330K | |
| B Constant Tolerance | ±1% | |
| Resistance Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Surface Mount Device (0201, 0402, 0603)
- Highly reliable multilayer / monolithic structure
- Wide temperature operating range (–40 to 125 ℃)
- Environmentally-friendly lead-free
- RoHS compliant
Applications
AI Translation
- Mobile Phone
- Temperature compensation for crystal oscillator
- Temperature compensation for semiconductor devices
- Personal Computer and Peripheral Device
- Temperature detection for CPU and memory device
- Temperature compensation for ink-viscosity (Inkjet Printer)
- Battery Pack (secondary battery)
- Temperature detection of battery cells
- Liquid Crystal Display
- Temperature compensation of display contrast
- Temperature compensation of display backlighting (CCFL)
- Temperature Detection
- Writing current control of HDD
- Temperature Compensation (Pseudo-linearization)
- Contrast level control of LCD
- Temperature Compensation (RF circuit)
- Temperature compensation of TCXO
C336553 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



