LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR07C4754FPRE5 product image
Images for reference only

VISHAY RLR07C4754FPRE5

Manufacturer
MPN
RLR07C4754FPRE5
LCSC Part #
C3365456
Packaging
Through Hole,D2.3xL6.4mm
Customer #
Key Attributes
RES 4.75MΩ ±1% 250mW Through Hole,D2.3xL6.4mm
Datasheetpdf iconVISHAY RLR07C4754FPRE5
Alternative Parts19
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.4696$ 2.47
200+$ 0.9564$ 191.28
500+$ 0.9225$ 461.25
1,000+$ 0.9055$ 905.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.4mm
Resistance4.75MΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR07C4754FRB14VISHAYThrough Hole,D2.3xL6.4mm0$ 4.7431
RLR07C4754FPB14VISHAYThrough Hole,D2.3xL6.4mm0$ 4.7431
RLR07C4754FRBSLVISHAYThrough Hole,D2.3xL6.4mm0$ 5.6507
RLR07C4754FPBSLVISHAYThrough Hole,D2.3xL6.4mm0$ 5.6507
RLR07C4754FPR36VISHAYThrough Hole,D2.3xL6.4mm0$ 2.2751
RLR07C4754FRR36VISHAYThrough Hole,D2.3xL6.4mm0$ 2.1532
RLR07C4754FPRE6VISHAYThrough Hole,D2.3xL6.4mm0$ 2.3785
RLR07C4754FRRSLVISHAYThrough Hole,D2.3xL6.4mm0$ 2.8493
RLR07C4754FPRSLVISHAYThrough Hole,D2.3xL6.4mm0$ 2.8493
RLR07C4754FRRE5VISHAYThrough Hole,D2.3xL6.4mm0$ 2.4696
RLR07C4754FRRE7VISHAYThrough Hole,D2.3xL6.4mm0$ 2.4696
RLR07C4754FMB14VISHAYThrough Hole,D2.3xL6.4mm0$ 4.9407
RLR07C4754FPRE8VISHAYThrough Hole,D2.3xL6.4mm0$ 2.4696
RLR07C4754FRRE6VISHAYThrough Hole,D2.3xL6.4mm0$ 2.4696
RLR07C4754FPRE7VISHAYThrough Hole,D2.3xL6.4mm0$ 2.4696
RLR07C4754FRRE8VISHAYThrough Hole,D2.3xL6.4mm0$ 5.9222
ERL074M7500FKEA500VISHAYThrough Hole,D2.3xL6.4mm0$ 2.2352
ERL074M7500FKEK500VISHAYThrough Hole,D2.3xL6.4mm0$ 4.9407
ERL074M7500FKEB500VISHAYThrough Hole,D2.3xL6.4mm0$ 2.3323