LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MBB0207VD1501BC100 product image
Images for reference only

VISHAY MBB0207VD1501BC100

Manufacturer
MPN
MBB0207VD1501BC100
LCSC Part #
C3365116
Packaging
Through Hole,D2.5xL6.3mm
Customer #
Key Attributes
RES 1.5kΩ ±0.1% 400mW Through Hole,D2.5xL6.3mm
Datasheetpdf iconVISHAY MBB0207VD1501BC100
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2173$ 0.22
200+$ 0.0841$ 16.82
500+$ 0.0812$ 40.60
1,000+$ 0.0797$ 79.70
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL6.3mm
Resistance1.5kΩ
Power(Watts)400mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+125℃