LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ERC5057K600BHEK500 product image
Images for reference only

VISHAY ERC5057K600BHEK500

Manufacturer
MPN
ERC5057K600BHEK500
LCSC Part #
C3365061
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 57.6kΩ ±0.1% 100mW Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY ERC5057K600BHEK500
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.6293$ 7.63
200+$ 2.9524$ 590.48
500+$ 2.8491$ 1424.55
1,000+$ 2.7982$ 2798.20
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance57.6kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50H5762BSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 7.313
RNC50H5762BRBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 7.7946
RNC50H5762BSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 7.7946
RNC50H5762BRR36VISHAYThrough Hole,D1.8xL3.8mm0$ 1.9882
RNC50H5762BSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 1.944
RNC50H5762BSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 2.3533
ERC5057K600BHEA500VISHAYThrough Hole,D1.8xL3.8mm0$ 1.484
RNC50H5762BSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0269
RNC50H5762BSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0269
RNC50H5762BSR36VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0269
RNC50H5762BRRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 7.5892
RNC50H5762BSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0269
RNC50H5762BRRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0269
RNC50H5762BRRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0269
ERC5057K600BHEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 1.8356
RNC50J5762BSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 8.0076
RNC50J5762BSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 8.5648
RNC50J5762BSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 2.251
RNC50J5762BSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 2.6618
RNC50J5762BRRE531VISHAYThrough Hole,D1.8xL3.8mm0$ 2.8923