LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50J5831BSRE631 product image
Images for reference only

VISHAY RNC50J5831BSRE631

Manufacturer
MPN
RNC50J5831BSRE631
LCSC Part #
C3364093
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 5.83kΩ ±0.1% 100mW Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50J5831BSRE631
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.8923$ 2.89
200+$ 1.1199$ 223.98
500+$ 1.0798$ 539.90
1,000+$ 1.0613$ 1061.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance5.83kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50J5831BSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 8.0076
RNC50J5831BSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 2.251
RNC50J5831BSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
RNC50J5831BSRE731VISHAYThrough Hole,D1.8xL3.8mm0$ 2.8923
RNC50J5831BSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 8.9328
ERC505K8300BEEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 2.1442
ERC505K8300BEEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 8.3528
RNC50J5831BSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
RNC50J5831BSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 8.3374
RNC50J5831BSBSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 8.9837
RNC50J5831BSM23VISHAYThrough Hole,D1.8xL3.8mm0$ 2.8923
RNC50J5831BSRE831VISHAYThrough Hole,D1.8xL3.8mm0$ 2.8923
RNC50J5831BSM22VISHAYThrough Hole,D1.8xL3.8mm0$ 2.8923
RNC50J5831BSB1431VISHAYThrough Hole,D1.8xL3.8mm0$ 8.0211
RNC50J5831BSRSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 9.6254
RNC50J5831BSRE531VISHAYThrough Hole,D1.8xL3.8mm0$ 2.8923
RNC50J5831BSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
RNC50H5831BSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 7.313
RNC50H5831BSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 1.944
RNC50H5831BSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 2.3533