LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ERL051K0500FKEK500 product image
Images for reference only

VISHAY ERL051K0500FKEK500

Manufacturer
MPN
ERL051K0500FKEK500
LCSC Part #
C3363914
Packaging
Through Hole,D1.7xL3.8mm
Customer #
Key Attributes
RES 1.05kΩ ±1% 125mW Through Hole,D1.7xL3.8mm
Datasheetpdf iconVISHAY ERL051K0500FKEK500
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.6095$ 3.61
200+$ 1.3976$ 279.52
500+$ 1.3482$ 674.10
1,000+$ 1.3235$ 1323.50
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.7xL3.8mm
Resistance1.05kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ERL051K0500FKEB500VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8145
RLR05C1051FRB14VISHAYThrough Hole,D1.7xL3.8mm0$ 3.1811
RLR05C1051FSBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 4.0384
RLR05C1051FRBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 4.0384
RLR05C1051FSRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 1.0527
RLR05C1051FSR3619VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4761
RLR05C1051FSRE6VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C1051FSRE5VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C1051FSRE619VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4433
RLR05C1051FSB14VISHAYThrough Hole,D1.7xL3.8mm0$ 3.6095
RLR05C1051FPRE6VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C1051FSRE519VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4433
RLR05C1051FSB1419VISHAYThrough Hole,D1.7xL3.8mm0$ 4.4086
RLR05C1051FSRE719VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4433
RLR05C1051FSBSL19VISHAYThrough Hole,D1.7xL3.8mm0$ 3.7391
RLR05C1051FSRE7VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C1051FSRSL19VISHAYThrough Hole,D1.7xL3.8mm0$ 2.0207
RLR05C1051FMB14VISHAYThrough Hole,D1.7xL3.8mm0$ 3.6095
RLR05C1051FSRE8VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C1051FRRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 1.0937