LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60J4221BSRE5 product image
Images for reference only

VISHAY RNC60J4221BSRE5

Manufacturer
MPN
RNC60J4221BSRE5
LCSC Part #
C3363759
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 4.22kΩ ±0.1% 250mW Through Hole,D2.5xL7.1mm
Datasheetpdf iconVISHAY RNC60J4221BSRE5
Alternative Parts15
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.392$ 3.39
200+$ 1.3127$ 262.54
500+$ 1.2665$ 633.25
1,000+$ 1.2433$ 1243.30
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance4.22kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC60J4221BSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 3.266
RNC60J4221BSRE7VISHAYThrough Hole,D2.5xL7.1mm0$ 3.392
ERC554K2200BEEB600VISHAYThrough Hole,D2.5xL7.1mm0$ 3.0542
ERC554K2200BEEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 9.2953
RNC60J4221BSRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 3.392
RNC60J4221BSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 9.2953
RNC60H4221BSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 2.8711
RNC60H4221BMB14VISHAYThrough Hole,D2.5xL7.1mm0$ 8.0057
RNC60H4221BSRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 2.9802
ERC554K2200BHEB600VISHAYThrough Hole,D2.5xL7.1mm0$ 2.6871
RNC60H4221BSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 8.0057
RNC60H4221BSRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 2.9802
RNC60H4221BSRE7VISHAYThrough Hole,D2.5xL7.1mm0$ 2.9802
ERC554K2200BHEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 8.0057
RNC60H4221BPB14VISHAYThrough Hole,D2.5xL7.1mm0$ 8.0057