LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR07C2941FRB1423 product image
Images for reference only

VISHAY RLR07C2941FRB1423

Manufacturer
MPN
RLR07C2941FRB1423
LCSC Part #
C3363692
Packaging
Through Hole,D2.3xL6.4mm
Customer #
Key Attributes
RES 2.94kΩ ±1% 250mW Through Hole,D2.3xL6.4mm
Datasheetpdf iconVISHAY RLR07C2941FRB1423
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.0727$ 3.07
200+$ 1.1893$ 237.86
500+$ 1.1477$ 573.85
1,000+$ 1.1276$ 1127.60
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.4mm
Resistance2.94kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR07C2941FSB14VISHAYThrough Hole,D2.3xL6.4mm0$ 1.9673
RLR07C2941FPBSLVISHAYThrough Hole,D2.3xL6.4mm0$ 2.3239
RLR07C2941FSBSLVISHAYThrough Hole,D2.3xL6.4mm0$ 2.3239
RLR07C2941FSR36VISHAYThrough Hole,D2.3xL6.4mm0$ 0.3919
RLR07C2941FPRE6VISHAYThrough Hole,D2.3xL6.4mm0$ 0.461
RLR07C2941FSRE6VISHAYThrough Hole,D2.3xL6.4mm0$ 0.461
RLR07C2941FSRSLVISHAYThrough Hole,D2.3xL6.4mm0$ 0.5819
RLR07C2941FPR36VISHAYThrough Hole,D2.3xL6.4mm0$ 0.407
RLR07C2941FRRE523VISHAYThrough Hole,D2.3xL6.4mm0$ 1.0212
RLR07C2941FPB14VISHAYThrough Hole,D2.3xL6.4mm0$ 2.2691
RLR07C2941FSBSL23VISHAYThrough Hole,D2.3xL6.4mm0$ 3.5309
RLR07C2941FSRE8VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4798
RLR07C2941FRBSL23VISHAYThrough Hole,D2.3xL6.4mm0$ 3.5309
RLR07C2941FSR3623VISHAYThrough Hole,D2.3xL6.4mm0$ 0.9502
RLR07C2941FPRSLVISHAYThrough Hole,D2.3xL6.4mm0$ 0.6032
RLR07C2941FPRE5VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4829
RLR07C2941FSRSL23VISHAYThrough Hole,D2.3xL6.4mm0$ 1.2618
RLR07C2941FRRE6VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4798
RLR07C2941FSM23VISHAYThrough Hole,D2.3xL6.4mm0$ 1.0736
RLR07C2941FRB14VISHAYThrough Hole,D2.3xL6.4mm0$ 2.2691