LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60H2212FRB14 product image
Images for reference only

VISHAY RNC60H2212FRB14

Manufacturer
MPN
RNC60H2212FRB14
LCSC Part #
C3362499
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 22.1kΩ ±1% 250mW Through Hole,D2.5xL7.1mm
Datasheetpdf iconVISHAY RNC60H2212FRB14
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.0183$ 4.02
200+$ 1.5549$ 310.98
500+$ 1.5009$ 750.45
1,000+$ 1.4732$ 1473.20
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance22.1kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC60H2212FRBSLVISHAYThrough Hole,D2.5xL7.1mm0$ 4.2384
RNC60H2212FSBSLVISHAYThrough Hole,D2.5xL7.1mm0$ 4.2384
RNC60H2212FSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 0.6854
RNC60H2212FRRSLVISHAYThrough Hole,D2.5xL7.1mm0$ 0.8294
RNC60H2212FSRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 0.7112
ERC5522K100FHEA600VISHAYThrough Hole,D2.5xL7.1mm0$ 0.6402
RNC60H2212FMB14VISHAYThrough Hole,D2.5xL7.1mm0$ 4.0183
RNC60H2212FSRSLVISHAYThrough Hole,D2.5xL7.1mm0$ 3.6697
RNC60H2212FSRSL201VISHAYThrough Hole,D2.5xL7.1mm0$ 4.3021
RNC60H2212FSR36VISHAYThrough Hole,D2.5xL7.1mm0$ 0.7112
RNC60H2212FSRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 0.7112
ERC5522K100FHEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 4.0183
RNC60H2212FSB14201VISHAYThrough Hole,D2.5xL7.1mm0$ 4.7325
RNR60H2212FSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 0.8531
RNC60H2212FSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 4.0183
ERC5522K100FHEB600VISHAYThrough Hole,D2.5xL7.1mm0$ 0.6402
RNC60H2212FSBSL201VISHAYThrough Hole,D2.5xL7.1mm0$ 5.1752
RNR60H2212FRRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 0.8531
RNC60H2212FSRE6201VISHAYThrough Hole,D2.5xL7.1mm0$ 1.2479
RNC60H2212FPB14VISHAYThrough Hole,D2.5xL7.1mm0$ 4.0183