LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN60E3243BR36 product image
Images for reference only

VISHAY RN60E3243BR36

Manufacturer
MPN
RN60E3243BR36
LCSC Part #
C3362365
Packaging
Through Hole,D3.7xL8.7mm
Customer #
Key Attributes
RES 324kΩ ±0.1% 250mW Through Hole,D3.7xL8.7mm
Datasheetpdf iconVISHAY RN60E3243BR36
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5446$ 0.54
200+$ 0.2114$ 42.28
500+$ 0.2037$ 101.85
1,000+$ 0.2006$ 200.60
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.7xL8.7mm
Resistance324kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN60E3243BRE6VISHAYThrough Hole,D3.7xL8.7mm0$ 0.5446