LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50J2322FMRE7 product image
Images for reference only

VISHAY RNC50J2322FMRE7

Manufacturer
MPN
RNC50J2322FMRE7
LCSC Part #
C3361886
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 23.2kΩ ±1% 100mW Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50J2322FMRE7
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6598$ 1.66
200+$ 0.6433$ 128.66
500+$ 0.6201$ 310.05
1,500+$ 0.6093$ 913.95
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance23.2kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50J2322FSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 4.3221
RNR50J2322FSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 4.9006
RNC50J2322FMBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 4.9006
RNC50J2322FMR36VISHAYThrough Hole,D1.8xL3.8mm0$ 1.5975
RNC50J2322FSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 1.5975
RNC50J2322FSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 1.9099
RNC50J2322FMRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 1.9099
RNR50J2322FSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 2.2851
RNC50J2322FMRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 1.6598
RNR50J2322FSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 6.1285
ERC5023K200FEEA500VISHAYThrough Hole,D1.8xL3.8mm0$ 1.2094
RNC50J2322FSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 1.6598
RNC50J2322FMRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 1.6598
ERC5023K200FEEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
ERC5023K200FEEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 4.6353
RNC50J2322FSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 1.6598
RNC50J2322FSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 5.1042
RNC50J2322FMRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 1.6598
RNC50J2322FSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 1.6598
RNC50H2322FRB14VISHAYThrough Hole,D1.8xL3.8mm0$ 3.6462