VISHAY RNC55H2981BSRSL65
| Manufacturer | |
| MPN | RNC55H2981BSRSL65 |
| LCSC Part # | C3360708 |
| Packaging | Through Hole,D2.4xL6.4mm |
| Customer # | |
| Key Attributes | RES 2.98kΩ ±0.1% 125mW Through Hole,D2.4xL6.4mm |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 2.98kΩ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 2.98kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.4632 | $ 6.46 |
| 200+ | $ 2.502 | $ 500.40 |
| 500+ | $ 2.4141 | $ 1207.05 |
| 1,000+ | $ 2.3709 | $ 2370.90 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 2.98kΩ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 2.98kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC55H2981BSBSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 5.5442 | ||
| RNC55H2981BSRE6 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.11 | ||
| RNC55H2981BSR36 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.1352 | ||
| RNC55H2981BSRSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.3317 | ||
| RNC55H2981BSB1465 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 5.8632 | ||
| RNC55H2981BSB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 5.2446 | ||
| RNC55H2981BSRE7 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.16 | ||
| ERC552K9800BHEA500 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 0.7759 | ||
| RNC55H2981BSRE665 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.7184 | ||
| RNC55H2981BSRE865 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.7184 | ||
| ERC552K9800BHEK500 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 4.751 | ||
| RNC55H2981BSRE565 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.7184 | ||
| RNC55H2981BSRE5 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.16 | ||
| RNC55H2981BSBSL65 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 5.3726 | ||
| RNC55H2981BSRE8 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.16 | ||
| RNC55H2981BSRE765 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.7184 | ||
| ERC552K9800BHEB500 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.3245 | ||
| RNF14BTC2K98 | SEI(Stackpole Electronics Inc.) | Through Hole,D2.4xL6.4mm | 0 | $ 0.1116 | ||
| RNC55J2981BSB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 5.731 | ||
| RNC55J2981BSBSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 6.3067 |

