LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50H3651DSRSL31 product image
Images for reference only

VISHAY RNC50H3651DSRSL31

Manufacturer
MPN
RNC50H3651DSRSL31
LCSC Part #
C3359562
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 3.65kΩ ±0.5% 100mW Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50H3651DSRSL31
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.8724$ 5.87
200+$ 2.2722$ 454.44
500+$ 2.1935$ 1096.75
1,000+$ 2.1534$ 2153.40
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance3.65kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50H3651DSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 5.0364
RNC50H3651DSR36VISHAYThrough Hole,D1.8xL3.8mm0$ 1.5127
RNC50H3651DSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 1.5127
RNC50H3651DSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 1.8076
RNC50H3651DSRE631VISHAYThrough Hole,D1.8xL3.8mm0$ 2.1287
ERC503K6500DHEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 5.2446
ERC503K6500DHEA500VISHAYThrough Hole,D1.8xL3.8mm0$ 1.1384
RNC50H3651DSRE531VISHAYThrough Hole,D1.8xL3.8mm0$ 2.1287
RNC50H3651DSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 6.2874
RNC50H3651DRB14VISHAYThrough Hole,D1.8xL3.8mm0$ 5.2446
RNC50H3651DSRE831VISHAYThrough Hole,D1.8xL3.8mm0$ 2.1287
RNC50H3651DSRE731VISHAYThrough Hole,D1.8xL3.8mm0$ 2.1287
RNC50H3651DSBSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 7.0632
ERC503K6500DHEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4207
RNC50H3651BSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 7.7946
RNC50H3651BSR36VISHAYThrough Hole,D1.8xL3.8mm0$ 1.9882
RNC50H3651BSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 1.944
RNC50H3651BSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 2.3533
ERC503K6500BHEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 1.8356
RNC50H3651BSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 7.6293